RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,383 In Stock | 1 : ¥121.34000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.57GHz ~ 1.58GHz | Module | 1 | 1.92 | - | 2dBic | Cable - 3m, LNA | SMA Male | IP67 | Magnetic | 0.551" (14.00mm) | GPS | |||
33 In Stock | 1 : ¥619.43000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.574GHz ~ 1.606GHz | Dome | 2 | 1.5 | - | 28dB | LNA, Filter | SMA Female | IP67 | Magnetic | 0.591" (15.00mm) | GLONASS, GPS | |||
23 In Stock | 1 : ¥650.05000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.59GHz | 1.574GHz ~ 1.606GHz | Dome | 1 | 1.8 | - | 4.25dBi | LNA | SMA Female | IP67 | Magnetic | 0.591" (15.00mm) | GLONASS, GPS | |||
23 In Stock | 1 : ¥978.44000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.56GHz | 1.51GHz ~ 1.61GHz | Dome | 1 | 1.8 | - | 4.25dBic | Cable - 1m, LNA, Filter | Connector | IP67 | Magnetic | 0.591" (15.00mm) | Beidou, Galileo, GLONASS, GPS | |||
0 In Stock Check Lead Time | 1 : ¥282.50000 Box | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.572GHz ~ 1.578GHz | Module | 1 | 2 | - | 29dB | Cable - 5m, LNA | SMA | - | Magnetic | 0.512" (13.00mm) | GPS | |||
0 In Stock Check Lead Time | 1 : ¥978.44000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.56GHz | 1.51GHz ~ 1.61GHz | Puck | 1 | 1.8 | - | 32dB | Cable - 1m, LNA, Filter | Connector | IP67 | Magnetic | 0.591" (15.00mm) | Beidou, Galileo, GLONASS, GPS | |||
1 In Stock | 1 : ¥1,592.70000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.2276GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.589GHz, 1.602GHz | 1.213GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz | Ceramic Patch | 6 | 1.8 | - | 3dBi, 4.5dBi | Cable - 150mm, LNA | MCX Male | - | Chassis Mount | 0.319" (8.10mm) | Beidou, Galileo, GLONASS, GPS | |||
0 In Stock Check Lead Time | 1 : ¥773.04000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.602GHz | 1.557GHz ~ 1.606GHz | Dome | 1 | 1.5 | - | 4.75dBic | LNA, Filter | SMA Female | IP67 | Magnetic, Chassis Mount | 0.594" (15.10mm) | Beidou, Galileo, GLONASS, GPS | |||
0 In Stock | 1 : ¥1,718.31000 Bulk | Bulk | Not For New Designs | Navigation | UHF (1GHz ~ 2GHz) | 1.2GHz, 1.575GHz, 1.602GHz | 1.228GHz ~ 1.248GHz, 1.575GHz ~ 1.602GHz | Ceramic Patch | 4 | 1.5 | - | 3dBic, 4.5dBic | LNA | MCX Male | IP67 | Chassis Mount | 0.634" (16.10mm) | Beidou, Galileo, GLONASS, GPS |