HMC241AQS16E

DigiKey Part Number
1127-2876-ND
Manufacturer
Manufacturer Product Number
HMC241AQS16E
Description
IC RF SWITCH SP4T 3.5GHZ 16QSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV SP4T 3.5 GHz 50Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC241AQS16E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
CATV
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 3.5GHz
Isolation
36dB
Insertion Loss
0.8dB
Test Frequency
2.5GHz
P1dB
29dBm
IIP3
48dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.86000¥102.86
10¥94.25700¥942.57
25¥85.68840¥2,142.21
100¥77.11790¥7,711.79
250¥70.69156¥17,672.89
500¥64.26494¥32,132.47
1,000¥57.83849¥57,838.49
Manufacturers Standard Package