33-HC882-35

DigiKey Part Number
1526-33-HC882-35-ND
Manufacturer
Manufacturer Product Number
33-HC882-35
Description
TRIPLE BAND ANTENNA + L BAND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.2215GHz, 1.5655GHz Beidou, Galileo, GLONASS, GPS, LTE Helical RF Antenna 1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz 35dB SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.2215GHz, 1.5655GHz
Frequency Range
1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz
Antenna Type
Helical
Number of Bands
2
VSWR
1.8
Return Loss
-
Gain
35dB
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
2.457" (62.40mm)
Applications
Beidou, Galileo, GLONASS, GPS, LTE
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,929.22000¥1,929.22
Manufacturers Standard Package