LEA-M8T-0

DigiKey Part Number
672-LEA-M8T-0TR-ND - Tape & Reel (TR)
672-LEA-M8T-0CT-ND - Cut Tape (CT)
672-LEA-M8T-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEA-M8T-0
Description
RF RCVR GNSS/GPS 1.561/1.575GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LEA-M8T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm
Datasheet
 Datasheet
EDA/CAD Models
LEA-M8T-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
28mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥730.67000¥730.67
50¥669.59500¥33,479.75
100¥569.86470¥56,986.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥535.60864¥133,902.16
Manufacturers Standard Package