ESP32-D0WDQ6

DigiKey Part Number
1904-1004-2-ND - Tape & Reel (TR)
1904-1004-1-ND - Cut Tape (CT)
1904-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-D0WDQ6
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-D0WDQ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Memory Size
448kB ROM, 520kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
34
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
100mA
Current - Transmitting
240mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.50000¥25.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.50264¥76,507.92
Manufacturers Standard Package