LBEE5CJ1XK-687 | |
---|---|
DigiKey Part Number | 490-LBEE5CJ1XK-687TR-ND - Tape & Reel (TR) 490-LBEE5CJ1XK-687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LBEE5CJ1XK-687 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5CJ1XK-687 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SDIO, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | NXP IW416 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 81-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.94000 | ¥114.94 |
10 | ¥103.97800 | ¥1,039.78 |
25 | ¥95.77120 | ¥2,394.28 |
100 | ¥87.56250 | ¥8,756.25 |
250 | ¥82.08980 | ¥20,522.45 |
500 | ¥76.61722 | ¥38,308.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥72.78640 | ¥72,786.40 |