MASWSS0181TR-3000 | |
---|---|
DigiKey Part Number | 1465-1389-2-ND - Tape & Reel (TR) 1465-1389-1-ND - Cut Tape (CT) 1465-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0181TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MASWSS0181TR-3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 16dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99900 | ¥199.99 |
25 | ¥18.86280 | ¥471.57 |
100 | ¥16.07230 | ¥1,607.23 |
250 | ¥15.09128 | ¥3,772.82 |
500 | ¥13.20482 | ¥6,602.41 |
1,000 | ¥10.94121 | ¥10,941.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.18662 | ¥30,559.86 |
6,000 | ¥9.80932 | ¥58,855.92 |