OPA830IDBVR | |
---|---|
DigiKey Part Number | 296-39139-2-ND - Tape & Reel (TR) 296-39139-1-ND - Cut Tape (CT) 296-39139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA830IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA830IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 110 MHz | |
-3db Bandwidth | 310 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.25mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.47800 | ¥224.78 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.41640 | ¥1,841.64 |
250 | ¥17.47180 | ¥4,367.95 |
500 | ¥15.67720 | ¥7,838.60 |
1,000 | ¥13.22183 | ¥13,221.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.56071 | ¥37,682.13 |
6,000 | ¥12.08850 | ¥72,531.00 |