FBMH1608HL300-TV | |
---|---|
DigiKey Part Number | 587-3814-2-ND - Tape & Reel (TR) 587-3814-1-ND - Cut Tape (CT) 587-3814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL300-TV |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.6A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HL300-TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.04720 | ¥26.18 |
50 | ¥0.86700 | ¥43.35 |
100 | ¥0.74720 | ¥74.72 |
250 | ¥0.59744 | ¥149.36 |
500 | ¥0.53776 | ¥268.88 |
1,000 | ¥0.44816 | ¥448.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36979 | ¥1,479.16 |