ISP1907-HT-RS

DigiKey Part Number
1786-ISP1907-HT-RSTR-ND - Tape & Reel (TR)
1786-ISP1907-HT-RSCT-ND - Cut Tape (CT)
1786-ISP1907-HT-RSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP1907-HT-RS
Description
RF TXRX MOD BT /ANT CHIP SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth/ANT ANT®, Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth/ANT
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, PDM, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52833
Memory Size
512kB Flash, 128kB SRAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
6mA
Current - Transmitting
3.5mA ~ 6.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
62-SMD Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.19000¥77.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥77.14854¥38,574.27
Manufacturers Standard Package