ESP32-WROVER-E-N8R8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Espressif Systems
In Stock: 514
Unit Price: ¥27.88000
Datasheet

Parametric Equivalent


Espressif Systems
In Stock: 3,761
Unit Price: ¥23.80000
Datasheet

Parametric Equivalent


Espressif Systems
In Stock: 9,932
Unit Price: ¥27.88000
Datasheet

Parametric Equivalent


Espressif Systems
In Stock: 3,129
Unit Price: ¥23.80000
Datasheet

Parametric Equivalent


Espressif Systems
In Stock: 2,196
Unit Price: ¥25.50000
Datasheet

ESP32-WROVER-E-N8R8

DigiKey Part Number
1965-ESP32-WROVER-E-N8R8TR-ND - Tape & Reel (TR)
1965-ESP32-WROVER-E-N8R8CT-ND - Cut Tape (CT)
1965-ESP32-WROVER-E-N8R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROVER-E-N8R8
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-D0WD-V3
Memory Size
8MB Flash, 8MB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
80mA
Current - Transmitting
80mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.50000¥25.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥25.50365¥16,577.37
Manufacturers Standard Package