802.11b/g/n, Bluetooth v4.2 +EDR RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,415 In Stock | 1 : ¥23.80000 Cut Tape (CT) 650 : ¥23.80340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 4MB Flash, 8MB SRAM | 2.3V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
2,220 In Stock | 1 : ¥25.50000 Cut Tape (CT) 650 : ¥25.50365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WD-V3 | 8MB Flash, 8MB SRAM | 2.3V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
368 In Stock | 1 : ¥25.50000 Cut Tape (CT) 650 : ¥25.50365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 8MB Flash, 8MB SRAM | 2.3V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
4,548 In Stock | 1 : ¥27.88000 Cut Tape (CT) 650 : ¥27.88398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WD-V3 | 16MB Flash, 8MB SRAM | 2.3V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
3,238 In Stock | 1 : ¥23.80000 Cut Tape (CT) 650 : ¥23.80340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WD-V3 | 4MB Flash, 8MB SRAM | 2.3V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥27.88000 Cut Tape (CT) 650 : ¥27.88398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 16MB Flash, 8MB SRAM | 2.3V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
0 In Stock Check Lead Time | 9 : ¥33.15444 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | 64QAM, BPSK, CCK | 2.412GHz ~ 2.484GHz | 72.2Mbps | 19dBm | -90dBm | ADC, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | EPS32-S | 32MB Flash | 3V ~ 3.6V | - | - | Surface Mount | -20°C ~ 85°C | 38-SMD Module | ||
0 In Stock Check Lead Time | 6 : ¥45.90667 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | 64QAM, BPSK, CCK | - | 72.2Mbps | 19dBm | -90dBm | - | Integrated, Trace | EPS32-A1S | 32MB Flash, 4MB PSRAM, 520kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -20°C ~ 85°C | 38-SMD Module |