Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,689 In Stock | 1 : ¥1.31000 Cut Tape (CT) 5,000 : ¥0.18324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 49.9 kOhms | ±1% | 0.125W, 1/8W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.020" (0.50mm) | 2 | - | |||
4,065 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥0.63549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 kOhms | ±1% | 0.5W, 1/2W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 1210 (3225 Metric) | AEC-Q200 | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) | 2 | - | |||
33,812 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.04326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | 1 MOhms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | AEC-Q200 | 0603 | 0.061" L x 0.033" W (1.55mm x 0.85mm) | 0.020" (0.50mm) | 2 | - |