CRCW080549K9FKTA | |
---|---|
DigiKey Part Number | 541-CRCW080549K9FKTATR-ND - Tape & Reel (TR) 541-CRCW080549K9FKTACT-ND - Cut Tape (CT) 541-CRCW080549K9FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080549K9FKTA |
Description | RES SMD 49.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080549K9FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.66500 | ¥6.65 |
50 | ¥0.44340 | ¥22.17 |
100 | ¥0.37850 | ¥37.85 |
500 | ¥0.27158 | ¥135.79 |
1,000 | ¥0.23907 | ¥239.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.18324 | ¥916.20 |
10,000 | ¥0.16557 | ¥1,655.70 |
25,000 | ¥0.14604 | ¥3,651.00 |
35,000 | ¥0.14325 | ¥5,013.75 |
50,000 | ¥0.13487 | ¥6,743.50 |
125,000 | ¥0.12557 | ¥15,696.25 |