CRCW12101K00FKTA | |
---|---|
DigiKey Part Number | 541-CRCW12101K00FKTATR-ND - Tape & Reel (TR) 541-CRCW12101K00FKTACT-ND - Cut Tape (CT) 541-CRCW12101K00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K00FKTA |
Description | RES SMD 1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K00FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.11800 | ¥21.18 |
50 | ¥1.45140 | ¥72.57 |
100 | ¥1.24950 | ¥124.95 |
500 | ¥0.91720 | ¥458.60 |
1,000 | ¥0.81244 | ¥812.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63549 | ¥3,177.45 |
10,000 | ¥0.58133 | ¥5,813.30 |
25,000 | ¥0.51995 | ¥12,998.75 |
35,000 | ¥0.50912 | ¥17,819.20 |
50,000 | ¥0.48384 | ¥24,192.00 |
125,000 | ¥0.45134 | ¥56,417.50 |