ACASA1002S5002P100

DigiKey Part Number
749-1029-2-ND - Tape & Reel (TR)
749-1029-1-ND - Cut Tape (CT)
749-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1002S5002P100
Description
RES ARRAY 4 RES MULT OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k, 50k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1002S5002P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k, 50k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±15ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥5.83700¥58.37
25¥5.41200¥135.30
50¥4.94400¥247.20
100¥4.06710¥406.71
250¥3.73120¥932.80
500¥3.09706¥1,548.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.51869¥2,518.69
2,000¥2.45338¥4,906.76
5,000¥2.40299¥12,014.95
10,000¥2.33209¥23,320.90
25,000¥2.30901¥57,725.25
Manufacturers Standard Package