742C163104JP | |
---|---|
DigiKey Part Number | 742C163104JPTR-ND - Tape & Reel (TR) 742C163104JPCT-ND - Cut Tape (CT) 742C163104JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163104JP |
Description | RES ARRAY 8 RES 100K OHM 2506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.52200 | ¥63.05 |
50 | ¥1.87340 | ¥93.67 |
100 | ¥1.32100 | ¥132.10 |
250 | ¥1.17664 | ¥294.16 |
500 | ¥1.00850 | ¥504.25 |
1,000 | ¥0.76844 | ¥768.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72041 | ¥2,881.64 |
8,000 | ¥0.64836 | ¥5,186.88 |
12,000 | ¥0.63395 | ¥7,607.40 |
28,000 | ¥0.61234 | ¥17,145.52 |
100,000 | ¥0.59457 | ¥59,457.00 |