FMMTA42TA | |
---|---|
DigiKey Part Number | FMMTA42TR-ND - Tape & Reel (TR) FMMTA42CT-ND - Cut Tape (CT) FMMTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTA42TA |
Description | TRANS NPN 300V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMTA42TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 330 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.02820 | ¥514.10 |
1,000 | ¥0.76286 | ¥762.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64179 | ¥1,925.37 |
6,000 | ¥0.61360 | ¥3,681.60 |
9,000 | ¥0.53068 | ¥4,776.12 |
30,000 | ¥0.52073 | ¥15,621.90 |
75,000 | ¥0.43118 | ¥32,338.50 |
150,000 | ¥0.42455 | ¥63,682.50 |