EXB-38V100JV

DigiKey Part Number
Y9100TR-ND - Tape & Reel (TR)
Y9100CT-ND - Cut Tape (CT)
Y9100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V100JV
Description
RES ARRAY 4 RES 10 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V100JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.89500¥8.95
25¥0.65360¥16.34
50¥0.50900¥25.45
100¥0.34560¥34.56
250¥0.28372¥70.93
500¥0.22544¥112.72
1,000¥0.16001¥160.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.12362¥618.10
10,000¥0.11090¥1,109.00
25,000¥0.10181¥2,545.25
50,000¥0.09563¥4,781.50
125,000¥0.09345¥11,681.25
Manufacturers Standard Package