YC164-JR-0710RL | |
---|---|
DigiKey Part Number | YC164J-10TR-ND - Tape & Reel (TR) YC164J-10CT-ND - Cut Tape (CT) YC164J-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0710RL |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.99300 | ¥9.93 |
25 | ¥0.75840 | ¥18.96 |
50 | ¥0.54840 | ¥27.42 |
100 | ¥0.38670 | ¥38.67 |
250 | ¥0.31264 | ¥78.16 |
500 | ¥0.24612 | ¥123.06 |
1,000 | ¥0.17044 | ¥170.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14205 | ¥710.25 |
10,000 | ¥0.13257 | ¥1,325.70 |
25,000 | ¥0.12594 | ¥3,148.50 |
50,000 | ¥0.12339 | ¥6,169.50 |
125,000 | ¥0.12073 | ¥15,091.25 |