VSOR1601103JTF

DigiKey Part Number
764-VSOR1601103JTFTR-ND - Tape & Reel (TR)
764-VSOR1601103JTFCT-ND - Cut Tape (CT)
764-VSOR1601103JTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSOR1601103JTF
Description
THIN FILM RES ARRAY 16 PIN BUSSE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Size / Dimension
0.390" L x 0.152" W (9.91mm x 3.86mm)
Height - Seated (Max)
0.069" (1.76mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.82000¥22.82
10¥15.51700¥155.17
50¥11.55280¥577.64
100¥10.12350¥1,012.35
500¥9.36312¥4,681.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.36312¥23,407.80
Manufacturers Standard Package