ACASA1001U1001P1AT | |
---|---|
DigiKey Part Number | 749-1772-2-ND - Tape & Reel (TR) 749-1772-1-ND - Cut Tape (CT) 749-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001U1001P1AT |
Description | ACAS 0612 1K0 U 1K0 AT P1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001U1001P1AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.72600 | ¥137.26 |
25 | ¥13.41120 | ¥335.28 |
50 | ¥12.62300 | ¥631.15 |
100 | ¥10.46630 | ¥1,046.63 |
250 | ¥9.46688 | ¥2,366.72 |
500 | ¥7.88902 | ¥3,944.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.83721 | ¥6,837.21 |
2,000 | ¥6.70569 | ¥13,411.38 |
5,000 | ¥6.62680 | ¥33,134.00 |
10,000 | ¥6.50912 | ¥65,091.20 |