Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,221 In Stock | 1 : ¥36.21000 Cut Tape (CT) 1,000 : ¥17.55232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 2k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
1,796 In Stock | 1 : ¥37.27000 Cut Tape (CT) 1,000 : ¥18.07471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 20k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
11,102 In Stock | 1 : ¥25.45000 Cut Tape (CT) 1,000 : ¥17.24059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 5k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
10,159 In Stock | 1 : ¥37.27000 Cut Tape (CT) 1,000 : ¥18.07471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 100k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
990 In Stock | 1 : ¥38.18000 Cut Tape (CT) 1,000 : ¥17.87504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k | ±0.1% | 8 | ±0.1% | ±5ppm/°C | 16 | 750mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | - | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.085" (2.16mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥15.01245 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | 1k | ±0.5% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥15.32968 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | 1k | ±0.25% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥15.75256 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | 1k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) |