NOMCT16031003AT1

DigiKey Part Number
NOMCT16-100KATR-ND - Tape & Reel (TR)
NOMCT16-100KACT-ND - Cut Tape (CT)
NOMCT16-100KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOMCT16031003AT1
Description
RES ARRAY 8 RES 100K OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±0.1%
Number of Resistors
8
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Size / Dimension
0.390" L x 0.154" W (9.91mm x 3.91mm)
Height - Seated (Max)
0.063" (1.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.27000¥37.27
10¥31.98500¥319.85
25¥30.84240¥771.06
50¥28.69000¥1,434.50
100¥23.81250¥2,381.25
250¥21.51756¥5,379.39
500¥19.72438¥9,862.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.07471¥18,074.71
2,000¥17.78778¥35,575.56
Manufacturers Standard Package