TOMCT16031001BT1 | |
---|---|
DigiKey Part Number | 764-TOMCT16031001BT1TR-ND - Tape & Reel (TR) 764-TOMCT16031001BT1CT-ND - Cut Tape (CT) 764-TOMCT16031001BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOMCT16031001BT1 |
Description | THIN FILM RES ARRAY 16 PIN ISOLA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 750mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 750mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.085" (2.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥25.49100 | ¥254.91 |
50 | ¥18.81860 | ¥940.93 |
100 | ¥17.87520 | ¥1,787.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.87504 | ¥17,875.04 |