4609X-101-103LF

DigiKey Part Number
4609X-101-103LF-ND
Manufacturer
Manufacturer Product Number
4609X-101-103LF
Description
RES ARRAY 8 RES 10K OHM 9SIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609X-101-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥2.98800¥29.88
25¥2.39400¥59.85
50¥1.77820¥88.91
200¥1.25405¥250.81
400¥1.11735¥446.94
600¥0.95767¥574.60
1,000¥0.72969¥729.69
5,000¥0.61567¥3,078.35
Manufacturers Standard Package