AQW212SX

DigiKey Part Number
255-6038-2-ND - Tape & Reel (TR)
255-6038-1-ND - Cut Tape (CT)
255-6038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW212SX
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOP
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
10¥38.39000¥383.90
25¥34.12280¥853.07
50¥32.41580¥1,620.79
100¥30.71030¥3,071.03
250¥27.29840¥6,824.60
500¥25.59206¥12,796.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.88734¥23,887.34
3,000¥23.46077¥70,382.31
Manufacturers Standard Package