LH1518AAB | |
---|---|
DigiKey Part Number | LH1518AAB-ND |
Manufacturer | |
Manufacturer Product Number | LH1518AAB |
Description | SSR RELAY SPST-NO 300MA 0-250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1518AAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥22.81100 | ¥228.11 |
25 | ¥20.27560 | ¥506.89 |
50 | ¥19.26220 | ¥963.11 |
100 | ¥18.24850 | ¥1,824.85 |
250 | ¥16.22092 | ¥4,055.23 |
500 | ¥15.20714 | ¥7,603.57 |
1,000 | ¥14.19336 | ¥14,193.36 |
5,000 | ¥13.68647 | ¥68,432.35 |