PTRH-1A-12SF-X

DigiKey Part Number
2634-PTRH-1A-12SF-X-ND
Manufacturer
Manufacturer Product Number
PTRH-1A-12SF-X
Description
RELAY GEN PURPOSE SPST 30A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
300VAC, 110VDC - Max
Load - Max Switching
9000VA, 3300W
Coil Current
80 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUL, cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
150 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.79000¥17.79
20¥16.65650¥333.13
40¥14.06450¥562.58
100¥13.32530¥1,332.53
260¥11.84431¥3,079.52
500¥11.10410¥5,552.05
1,000¥10.36382¥10,363.82
5,000¥9.99368¥49,968.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.