G3VM-61VY3(TR05)

DigiKey Part Number
Z10318TR-ND - Tape & Reel (TR)
Z10318CT-ND - Cut Tape (CT)
Z10318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61VY3(TR05)
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61VY3(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
700 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.12000¥14.12
10¥13.20100¥132.01
25¥11.73360¥293.34
50¥11.14900¥557.45
100¥10.56180¥1,056.18
250¥9.38828¥2,347.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.80160¥4,400.80
1,000¥8.21475¥8,214.75
2,500¥8.06806¥20,170.15
5,000¥7.92138¥39,606.90
Manufacturers Standard Package