CPC1966B | |
---|---|
DigiKey Part Number | CPC1966B-ND |
Manufacturer | |
Manufacturer Product Number | CPC1966B |
Description | SSR RELAY SPST-NO 3A 20-240V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1966B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 20 V ~ 240 V | |
Load Current | 3 A | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.21000 | ¥46.21 |
10 | ¥43.36000 | ¥433.60 |
25 | ¥38.53840 | ¥963.46 |
50 | ¥36.61320 | ¥1,830.66 |
100 | ¥34.68520 | ¥3,468.52 |
250 | ¥30.83152 | ¥7,707.88 |
500 | ¥28.90442 | ¥14,452.21 |
1,000 | ¥26.97750 | ¥26,977.50 |