AZSR131-1AE-12D | |
---|---|
DigiKey Part Number | 3385-AZSR131-1AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR131-1AE-12D |
Description | RELAY EV CHG SOLAR SPST 35A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZSR131-1AE-12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 9695VA | |
Coil Current | 116.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 103 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.75000 | ¥30.75 |
10 | ¥28.84400 | ¥288.44 |
25 | ¥25.63880 | ¥640.97 |
50 | ¥24.35700 | ¥1,217.85 |
100 | ¥23.07520 | ¥2,307.52 |
250 | ¥20.51096 | ¥5,127.74 |
450 | ¥19.22893 | ¥8,653.02 |
950 | ¥17.94714 | ¥17,049.78 |
4,900 | ¥17.30613 | ¥84,800.04 |