TLP170AM(TPL,E | |
---|---|
DigiKey Part Number | 264-TLP170AM(TPLETR-ND - Tape & Reel (TR) 264-TLP170AM(TPLECT-ND - Cut Tape (CT) 264-TLP170AM(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP170AM(TPL,E |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP170AM(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 6-SOP (2.54mm) | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥10.85600 | ¥108.56 |
25 | ¥10.29000 | ¥257.25 |
50 | ¥9.88020 | ¥494.01 |
100 | ¥9.48570 | ¥948.57 |
250 | ¥8.98884 | ¥2,247.21 |
500 | ¥8.63026 | ¥4,315.13 |
1,000 | ¥8.28597 | ¥8,285.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.76819 | ¥23,304.57 |
6,000 | ¥7.45829 | ¥44,749.74 |
9,000 | ¥7.28278 | ¥65,545.02 |