TLP3546A(TP1,F | |
---|---|
DigiKey Part Number | 264-TLP3546A(TP1FTR-ND - Tape & Reel (TR) 264-TLP3546A(TP1FCT-ND - Cut Tape (CT) 264-TLP3546A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3546A(TP1,F |
Description | SSR RELAY SPST-NO 3.5A 0-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.41000 | ¥34.41 |
10 | ¥32.29400 | ¥322.94 |
25 | ¥28.71000 | ¥717.75 |
50 | ¥27.27260 | ¥1,363.63 |
100 | ¥25.83710 | ¥2,583.71 |
250 | ¥22.96652 | ¥5,741.63 |
500 | ¥21.53102 | ¥10,765.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.09570 | ¥30,143.55 |
3,000 | ¥19.73686 | ¥59,210.58 |