G6K-2F-RF-S DC12 | |
---|---|
DigiKey Part Number | Z2831-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-S DC12 |
Description | RELAY RF DPDT 1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-S DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 9.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.08000 | ¥171.08 |
10 | ¥152.10400 | ¥1,521.04 |
25 | ¥144.50440 | ¥3,612.61 |
40 | ¥136.89725 | ¥5,475.89 |
80 | ¥129.29188 | ¥10,343.35 |
300 | ¥117.88383 | ¥35,365.15 |
600 | ¥110.27833 | ¥66,167.00 |