ACJ5112

DigiKey Part Number
255-5162-ND
Manufacturer
Manufacturer Product Number
ACJ5112
Description
RELAY AUTOMOTIVE SPDTX2 20A 12V
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ACJ5112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Last Time Buy
Coil Type
Non Latching
Coil Current
66.7 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C) x 2
Contact Rating (Current)
20 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
6.5 VDC
Must Release Voltage
0.8 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
800mW
Coil Resistance
180 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.47000¥41.47
10¥36.23600¥362.36
25¥34.34120¥858.53
50¥32.97000¥1,648.50
100¥31.65420¥3,165.42
250¥29.99596¥7,498.99
500¥28.79932¥14,399.66
1,000¥27.65047¥27,650.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.