ACJ5212 | |
---|---|
DigiKey Part Number | 255-5872-ND |
Manufacturer | |
Manufacturer Product Number | ACJ5212 |
Description | RELAY AUTOMOTIVE SPDTX2 20A 12V |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ACJ5212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.71000 | ¥32.71 |
10 | ¥30.66700 | ¥306.67 |
35 | ¥27.26457 | ¥954.26 |
70 | ¥25.90071 | ¥1,813.05 |
105 | ¥24.53705 | ¥2,576.39 |
280 | ¥21.81082 | ¥6,107.03 |
525 | ¥20.44785 | ¥10,735.12 |