CPC1017NTR

DigiKey Part Number
5656-CPC1017NTR-ND - Tape & Reel (TR)
5656-CPC1017NTRCT-ND - Cut Tape (CT)
5656-CPC1017NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1017NTR
Description
SSR RELAY SPST-NO 100MA 0-60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1017NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
100 mA
On-State Resistance (Max)
16 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.49000¥8.49
10¥7.94600¥79.46
25¥7.06120¥176.53
50¥6.70740¥335.37
100¥6.35340¥635.34
250¥5.64760¥1,411.90
500¥5.29472¥2,647.36
1,000¥4.94174¥4,941.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.94178¥9,883.56
4,000¥4.85352¥19,414.08
6,000¥4.76528¥28,591.68
10,000¥4.69468¥46,946.80
Manufacturers Standard Package