TLP3547(TP1,F | |
---|---|
DigiKey Part Number | TLP3547(TP1FTR-ND - Tape & Reel (TR) TLP3547(TP1FCT-ND - Cut Tape (CT) TLP3547(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3547(TP1,F |
Description | SSR RELAY SPST-NO 5A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP3547(TP1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.31000 | ¥72.31 |
10 | ¥63.16400 | ¥631.64 |
25 | ¥59.85480 | ¥1,496.37 |
50 | ¥57.46660 | ¥2,873.33 |
100 | ¥55.17410 | ¥5,517.41 |
250 | ¥52.28376 | ¥13,070.94 |
500 | ¥50.19820 | ¥25,099.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥47.06144 | ¥70,592.16 |