HE3321C1200 | |
---|---|
DigiKey Part Number | HE204-ND |
Manufacturer | |
Manufacturer Product Number | HE3321C1200 |
Description | RELAY REED SPDT 250MA 12V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.62000 | ¥32.62 |
10 | ¥30.57800 | ¥305.78 |
25 | ¥27.17960 | ¥679.49 |
50 | ¥25.81920 | ¥1,290.96 |
100 | ¥24.46060 | ¥2,446.06 |
480 | ¥23.92494 | ¥11,483.97 |