CPC1125N | |
---|---|
DigiKey Part Number | 5656-CPC1125N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1125N |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1125N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥13.21900 | ¥132.19 |
25 | ¥11.75160 | ¥293.79 |
50 | ¥11.16340 | ¥558.17 |
100 | ¥10.57610 | ¥1,057.61 |
300 | ¥9.40140 | ¥2,820.42 |
500 | ¥8.81376 | ¥4,406.88 |
1,000 | ¥8.22610 | ¥8,226.10 |
5,000 | ¥7.93233 | ¥39,661.65 |