LCA715S | |
---|---|
DigiKey Part Number | LCA715S-ND |
Manufacturer | |
Manufacturer Product Number | LCA715S |
Description | SSR RELAY SPST-NO 2.2A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.78000 | ¥55.78 |
10 | ¥52.25400 | ¥522.54 |
25 | ¥46.45080 | ¥1,161.27 |
50 | ¥44.12860 | ¥2,206.43 |
100 | ¥41.80640 | ¥4,180.64 |
250 | ¥37.16096 | ¥9,290.24 |
500 | ¥34.83842 | ¥17,419.21 |
1,000 | ¥32.51587 | ¥32,515.87 |