CPC1117NTR | |
---|---|
DigiKey Part Number | 5656-CPC1117NTR-ND - Tape & Reel (TR) 5656-CPC1117NTRCT-ND - Cut Tape (CT) 5656-CPC1117NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1117NTR |
Description | SSR RELAY SPST-NC 150MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1117NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.79900 | ¥117.99 |
25 | ¥10.48640 | ¥262.16 |
50 | ¥9.96260 | ¥498.13 |
100 | ¥9.43800 | ¥943.80 |
250 | ¥8.38916 | ¥2,097.29 |
500 | ¥7.86502 | ¥3,932.51 |
1,000 | ¥7.34061 | ¥7,340.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.34061 | ¥14,681.22 |
4,000 | ¥7.20953 | ¥28,838.12 |
6,000 | ¥7.07845 | ¥42,470.70 |
10,000 | ¥6.97359 | ¥69,735.90 |