CPC1017NTR | |
---|---|
DigiKey Part Number | 5656-CPC1017NTR-ND - Tape & Reel (TR) 5656-CPC1017NTRCT-ND - Cut Tape (CT) 5656-CPC1017NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1017NTR |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1017NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
10 | ¥7.94600 | ¥79.46 |
25 | ¥7.06120 | ¥176.53 |
50 | ¥6.70740 | ¥335.37 |
100 | ¥6.35340 | ¥635.34 |
250 | ¥5.64760 | ¥1,411.90 |
500 | ¥5.29472 | ¥2,647.36 |
1,000 | ¥4.94174 | ¥4,941.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.94178 | ¥9,883.56 |
4,000 | ¥4.85352 | ¥19,414.08 |
6,000 | ¥4.76528 | ¥28,591.68 |
10,000 | ¥4.69468 | ¥46,946.80 |