AQY212GS

DigiKey Part Number
255-1792-5-ND
Manufacturer
Manufacturer Product Number
AQY212GS
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY212GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
700 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
10¥27.01200¥270.12
25¥24.01200¥600.30
50¥22.81240¥1,140.62
100¥21.61200¥2,161.20
300¥19.21087¥5,763.26
500¥18.01038¥9,005.19
1,000¥16.80961¥16,809.61
5,000¥16.20928¥81,046.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.