ADG1438BRUZ | |
---|---|
DigiKey Part Number | ADG1438BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1438BRUZ |
Description | IC MUX 8:1 11.5OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 11.5Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1438BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 82MHz | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 58pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.49100 | ¥714.91 |
75 | ¥68.16333 | ¥5,112.25 |
150 | ¥59.18613 | ¥8,877.92 |
300 | ¥56.52587 | ¥16,957.76 |
525 | ¥51.53834 | ¥27,057.63 |
1,050 | ¥44.88824 | ¥47,132.65 |