V23026D1021B201 *X020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 111
Unit Price: ¥44.87000
Datasheet

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 13,997
Unit Price: ¥37.09000
Datasheet

V23026D1021B201 *X020

DigiKey Part Number
PB285TR-ND - Tape & Reel (TR)
PB285CT-ND - Cut Tape (CT)
PB285DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V23026D1021B201 *X020
Description
RELAY GENERAL PURPOSE SPDT 1A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
V23026D1021B201 *X020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
150VAC, 125VDC - Max
Load - Max Switching
150VA, 125W
Coil Current
16 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
2 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
313 Ohms
Base Product Number