3-1462039-8

DigiKey Part Number
PB2078-ND
Manufacturer
Manufacturer Product Number
3-1462039-8
Description
RELAY TELECOM DPDT 5A 12V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-1462039-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
62.5VA, 60W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.18000¥32.18
10¥30.12900¥301.29
25¥26.77760¥669.44
50¥25.44060¥1,272.03
100¥24.10170¥2,410.17
250¥23.57368¥5,893.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.