LEV200H5ANA

DigiKey Part Number
A101169-ND
Manufacturer
Manufacturer Product Number
LEV200H5ANA
Description
RELAY CONTACTOR SPST 500A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
19 VDC
Must Release Voltage
5 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Current
600 mA
Coil Power
-
Coil Resistance
40Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,744.58000¥1,744.58
10¥1,635.55400¥16,355.54
25¥1,526.51400¥38,162.85
50¥1,471.99720¥73,599.86
Manufacturers Standard Package