B72240L0551K100 | |
---|---|
DigiKey Part Number | 495-76232-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0551K100 |
Description | VARISTOR 910V 40KA SQUARE 37.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Formed Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0551K100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 40 kA | |
Energy | 960J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Formed Tabs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.32000 | ¥117.32 |
10 | ¥107.81100 | ¥1,078.11 |
50 | ¥103.34000 | ¥5,167.00 |
100 | ¥91.05080 | ¥9,105.08 |
250 | ¥86.58224 | ¥21,645.56 |
500 | ¥80.99628 | ¥40,498.14 |
1,000 | ¥77.58265 | ¥77,582.65 |